text.skipToContent text.skipToNavigation

Manufacturer Part #

PWD13F60

Smart Driver with integrated high voltage Full Bridge VFQFPN 10x13x1.0

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics PWD13F60 - Technical Attributes
Attributes Table
Motor Type: Half Bridge
Load Voltage: 600V
No of Outputs: Dual
Output Current-Max: 8A
Supply Current: 270µA
Rated Power Dissipation: 6.9W
Supply Voltage-Max: 19V
Supply Voltage: 6.5V to 19V
Operating Temp Range: -40°C to +125°C
Package Style:  VFQFPN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
816
Multiple Of:
816
Total
$7,082.88
USD
Quantity
Unit Price
816+
$8.68
Product Variant Information section