text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE92108232QXXUMA1

TLE92108: 28 V 100 mA Non-Inverting Half-Bridge Gate Driver IC - PG-VQFN-48-31

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies TLE92108232QXXUMA1 - Technical Attributes
Attributes Table
No of Outputs: Eight
Output Current-Max: 100mA
Clock Frequency-Max: 25kHz
Supply Voltage-Max: 28V
Supply Voltage: 6V to 28V
Operating Temp Range: -40°C to +150°C
Package Style:  VQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,175.00
USD
Quantity
Unit Price
2,500+
$1.67
Product Variant Information section