text.skipToContent text.skipToNavigation

Manufacturer Part #

VNP35N07-E

VNP35N07 Series 18 V 35 A 280 mOhm Fully Autoprotected Power Mosfet - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2422
Product Specification Section
STMicroelectronics VNP35N07-E - Technical Attributes
Attributes Table
Package Style:  TO-220-3 (TO-220AB)
Features & Applications
The VNP35N07-E is a monolithic fully autoprotected power MOSFET device intended for replacement of standard power MOSFET's from DC to 50 KHz applications.

This device is protected by built-in thermal shut-down, linear current limitation and overvoltage clamp against harsh environments.

Features:

  • Linear current limitation
  • Thermal shutdown
  • Short circuit protection
  • Integrated clamp
  • Low current drawn from input pin
  • Diagnostic feedback through input pin
  • ESD protection
  • Direct access to the gate of the power MOSFET
  • Compatible with standard power MOSFET
  • Standard TO-220 package

View the list of available VNP35N07 series of power MOSFETs

Pricing Section
Global Stock:
11,409
USA:
11,409
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.20
USD
Quantity
Unit Price
10
$3.52
30
$3.47
100
$3.42
200
$3.39
500+
$3.30