text.skipToContent text.skipToNavigation

Manufacturer Part #

CMS82C55AZ

CMS82C55A Series 5.5 V CMOS Programmable Peripheral Interface - PLCC-44

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas CMS82C55AZ - Technical Attributes
Attributes Table
No of Outputs: Configurable
Output Current-Max: 2.5A
Package Style:  PLCC-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
520
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1040
Multiple Of:
260
Total
$9,339.20
USD
Quantity
Unit Price
260+
$8.98
Product Variant Information section