text.skipToContent text.skipToNavigation

Manufacturer Part #

72V90823PQFG

3.3V 2K X 2K TIS SWITCH

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 72V90823PQFG - Technical Attributes
Attributes Table
Type: Multiplexer
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  PQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
33
Multiple Of:
33
Total
$994.29
USD
Quantity
Unit Price
33
$30.13
66
$29.93
99
$29.81
132+
$29.67
Product Variant Information section