text.skipToContent text.skipToNavigation

Manufacturer Part #

AP1534SG-13

AP1534 Series 2 A 3.6 to 18 V PWM Control Step Down Converter - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP1534SG-13 - Technical Attributes
Attributes Table
Supply Voltage: 3.6V to 18V
Frequency-Max: 400kHz
Duty Cycle-Min: 0%
Duty Cycle-Max: 99%
Operating Temp Range: -20°C to +85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$837.50
USD
Quantity
Unit Price
2,500
$0.335
5,000
$0.33
10,000
$0.325
12,500+
$0.32
Product Variant Information section