text.skipToContent text.skipToNavigation

Manufacturer Part #

SG2525AP013TR

SG2525A Series 35 V 500 KHz Regulating Pulse Width Modulator - SOIC-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
STMicroelectronics SG2525AP013TR - Technical Attributes
Attributes Table
Supply Current-Max: 20mA
Supply Voltage: 8V to 35V
Frequency-Max: 500kHz
Duty Cycle-Min: 0%
Duty Cycle-Max: 49%
Operating Temp Range: -25°C to +85°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The SG2525AP013TR is a Regulating Pulse Width Modulator Integrated Circuits designed to offer improved performance and lowered external parts count when used in designing all types of switching power supplies.

Features:

  • 8 to 35 V Operation
  • 5.1 V Reference trimmed to ±1%
  • 100 Hz TO 500 KHz Oscillator range
  • Seperate Oscillator Sync terminal
  • Adjustable dead time control
  • Internal Soft-start 
  • Pulse-by-pulse shutdown
  • Input undervoltage lockout with hysterisys
  • Latching PWM to prevent multiple pulses
  • Dual Source/Sink output drivers
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$7,250.00
USD
Quantity
Unit Price
2,500+
$2.90
Product Variant Information section