text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP4305DMTTWG

Secondary Side Synchronous Rectification Driver for High Efficiency SMPS Topolog

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP4305DMTTWG - Technical Attributes
Attributes Table
Supply Voltage-Max: 35V
Frequency-Max: 1MHz
Topology: Flyback / Half-Bridge
Operating Temp Range: -40°C to +125°C
Rise Time: 40ns
Fall Time: 20ns
Storage Temperature Range: -60°C to +150°C
Output Current: 8A
Thermal Resistance: 160°C/W
Package Style:  WDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$477.00
USD
Quantity
Unit Price
3,000
$0.159
6,000
$0.157
9,000
$0.156
12,000
$0.155
15,000+
$0.153
Product Variant Information section