text.skipToContent text.skipToNavigation

Manufacturer Part #

TOP269EG

TOP269 Series 132 kHz 162 W Flyback Isolated Off-Line Switcher - eSIP-7C

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Power Integrations TOP269EG - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 725V
Topology: Flyback
Duty Cycle-Max: 83%
Switching Frequency-Max: 145kHz
Rated Power: 120W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,543
USA:
3,543
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
39
Multiple Of:
48
Total
$63.18
USD
Quantity
Unit Price
48
$1.62
144
$1.60
480
$1.58
960
$1.57
1,920+
$1.54
Product Variant Information section