text.skipToContent text.skipToNavigation

Manufacturer Part #

VIPER28HDTR

VIPER28 Series 23.5 V 3.5 mA Peak Power High-Voltage Converter - SOIC-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VIPER28HDTR - Technical Attributes
Attributes Table
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The VIPER28HDTR is a 20 W off line high voltage PWM converter.

Features and Benefits:

  • 800 V avalanche rugged power section
  • PWM operation with frequency jittering for low EMI
  • Operating frequency:
    • 60 kHz for L type
    • 115 kHz for H type
  • Standby power < 50 mW at 265 VAC
  • Limiting current with adjustable set point
  • Adjustable and accurate over-voltage protection
  • On-board soft-start
  • Safe auto-restart after a fault condition
  • Hysteretic thermal shutdown
  • Delayed overload protection

Applications:

  • Auxiliary power supply for consumer and home equipment
  • ATX auxiliary power supply
  • Low / medium power AC-DC adapters
  • SMPS for set-top boxes, DVD players and recorders, white goods
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$3,175.00
USD
Quantity
Unit Price
2,500+
$1.27
Product Variant Information section