text.skipToContent text.skipToNavigation

Manufacturer Part #

STBP120CVDK6F

STBP120 Series 5.9 V Overvoltage Protection Device w/Thermal Shutdown - TDFN-10

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STBP120CVDK6F - Technical Attributes
Attributes Table
Package Style:  TDFN-10
Mounting Method: Surface Mount
Features & Applications
The STBP120CVDK6F device provides overvoltage protection for input voltage up to +28 V. Its low RDS(on) N-channel MOSFET switch protects the systems connected to the OUT pin against failures of the DC power supplies in accordance with the China MII Communications Standard YD/T 1591-2006.

In the event of an input overvoltage condition, the device immediately disconnects the DC power supply by turning off an internal low RDS(on) N-channel MOSFET to prevent damage to protected systems.The STBP120 is offered in a small, RoHS-compliant TDFN – 10-lead (2.5 mm x 2 mm) package.

Features:

  • Input overvoltage protection up to 28 V
  • Integrated high voltage N-channel MOSFET switch
  • Low RDS(on) of 90 mO
  • Integrated charge pump
  • Thermal shutdown protection
  • Softstart feature to control the inrush current
  • Enable input (EN)
  • Fault indication output (FLT)
  • IN input ESD withstand voltage up to ±15 kV (air discharge), up to ±8 kV (contact discharge) in typical application circuit with 1µF input capacitor (±2 kV HBM for standalone device)
  • Certain overvoltage options compliant with the China Communications Standard YD/T 1591-
    2006 (overvoltage protection only)
  • Small, RoHS compliant 2.5 x 2 mm TDFN – 10-lead package.

Applications:

  • Smart phones
  • Digital cameras
  • PDA and palmtop devices
  • MP3 players
  • Low-power handheld devices

View the Complete family of STBP120 Voltage References

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,755.00
USD
Quantity
Unit Price
3,000+
$0.585
Product Variant Information section