text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2152MPG-13

AP2152 Series 150 mOhm 0.8 A Dual Channel Current-Limit Power Switch - MSOP-8EP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP2152MPG-13 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Dual
On-state Resistance-Max: 150mΩ
Rated Current-Max: 800mA
Type: Current Limit Switch
Package Style:  MSOP-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,500
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$675.00
USD
Quantity
Unit Price
2,500
$0.27
5,000
$0.265
12,500+
$0.26
Product Variant Information section