text.skipToContent text.skipToNavigation

Manufacturer Part #

BD6528HFV-TR

BD6528 Series 1.2 to 2.7 V 110 mOhm Single High-Side Switch - HVSOF-6

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD6528HFV-TR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 1.2V to 2.7V
No of Elements: Single
On-state Resistance-Max: 100mΩ
Rated Current-Max: 500mA
Type: Load Switch
Package Style:  HVSOF-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,140.00
USD
Quantity
Unit Price
3,000
$0.38
6,000
$0.375
9,000+
$0.37
Product Variant Information section