text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS71202EPAXUMA1

The BTS7120-2EPA PROFET Smart High side Power Switch,

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BTS71202EPAXUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 6V to 18V
No of Elements: Dual
On-state Resistance-Max: 61mΩ
Rated Current-Max: 2A
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Input Type: Non-Inverting
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,590.00
USD
Quantity
Unit Price
3,000
$0.53
6,000+
$0.52
Product Variant Information section