Manufacturer Part #
STMPS2262TTR
STMPS2252 Series 5.5 V 115 mOhm Enhanced Dual Channel Power Switches - MSOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Std. Mfr. Pkg Package Style:MSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STMPS2262TTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STMPS2262TTR - Technical Attributes
Attributes Table
| Configuration: | High Side |
| Input Voltage: | 2.7V to 5.5V |
| No of Elements: | Dual |
| On-state Resistance-Max: | 115mΩ |
| Rated Current-Max: | 1A |
| Type: | Power Switch |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The STMPS2262TTR power distribution switches are intended for applications where heavy capacitive loads and short circuits are likely to be encountered. These devices incorporate 100 mO MOSFET high-side power switches for power distribution systems that require multiple power switches in a single package.
Features:
- 100 mO high-side MOSFET switch
- 500 mA/1000 mA continuous current per channel
- Thermal protection
- Independent short-circuit protection with overcurrent logic output
- Operating range from 2.7 V to 5.5 V
- CMOS and TTL compatible inputs
- 2.5 ms typical rise time
- Undervoltage lockout
- 13 µA maximum standby supply current
- Ambient temperature range: -40 °C to 85 °C
- 8 kV ESD protection
- Reverse current protection
- Fault blanking
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
4,000+
$0.794
Product Variant Information section
Available Packaging
Package Qty:
4000 per Std. Mfr. Pkg
Package Style:
MSOP-8
Mounting Method:
Surface Mount