text.skipToContent text.skipToNavigation

Manufacturer Part #

STMPS2252MTR

STMPS2252 Series 5.5 V 500 mA Enhanced Dual-Channel Power Switch - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STMPS2252MTR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Dual
On-state Resistance-Max: 115mΩ
Rated Current-Max: 0.5A
Type: Power Distribution Switch
Operating Temp Range: -40°C to +125°C
Current - Limit: 0.8A
Rise Time: 2ms
Fall Time: 2ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The STMPS2252MTR power distribution switches are intended for applications where heavy capacitive loads and short circuits are likely to be encountered. These devices incorporate 100 mO MOSFET high-side power switches for power distribution systems that require multiple power switches in a single package.

Features:

  • 100 mO high-side MOSFET switch
  • 500 mA/1000 mA continuous current per channel
  • Thermal protection
  • Independent short-circuit protection with overcurrent logic output
  • Operating range from 2.7 V to 5.5 V
  • CMOS and TTL compatible inputs
  • 2.5 ms typical rise time
  • Undervoltage lockout
  • 13 µA maximum standby supply current
  • Ambient temperature range: -40 °C to 85 °C
  • 8 kV ESD protection
  • Reverse current protection
  • Fault blanking
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,362.50
USD
Quantity
Unit Price
2,500
$0.545
5,000+
$0.53
Product Variant Information section