text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL95521AHRZ-T

ISL95521A: Hybrid Power Boost and Narrow VDC combo Battery Charger, 32-QFN

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL95521AHRZ-T - Technical Attributes
Attributes Table
Number of Cells: 2 ~ 4
Supply Voltage: 25V
No of Terminals: 32
Moisture Sensitivity Level: 3
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$19,620.00
USD
Quantity
Unit Price
6,000+
$3.27
Product Variant Information section