
Manufacturer Part #
MP2615GQ-P
MP2615 Series 4.75 - 18 V 2 A 1 or 2 Cell Li-ion Battery Charger - QFN-16
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Configuration: | Switching |
Number of Cells: | 2 |
Supply Voltage: | 4.75V to 18V |
Operating Temp Range: | -40°C to +125°C |
Package Style: | QFN-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Web Price
500
$1.50
1,000
$1.26
2,000
$1.24
2,500
$1.23
7,500+
$1.20
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
QFN-16
Mounting Method:
Surface Mount