text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2615GQ-Z

MP2615 Series 4.75 - 18 V 2 A 1 or 2 Cell Li-ion Battery Charger - QFN-16

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Monolithic Power Systems MP2615GQ-Z - Technical Attributes
Attributes Table
Configuration: Switching
Number of Cells: 2
Supply Voltage: 4.75V to 18V
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,575.00
USD
Quantity
Unit Price
5,000+
$0.915
Product Variant Information section