text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2670DQ-LF-Z

MP2670 Series 30 V Li-ion Battery Charger Protection Circuit - QFN-10

Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 4.3V to 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,575.00
USD
Quantity
Web Price
5,000
$0.515
10,000
$0.49
15,000
$0.465
20,000+
$0.44
Product Variant Information section