text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7176BFN-7

AP7176B Series 3 A Adjustable Surface Mount Voltage Regulator - UDFN-10

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP7176BFN-7 - Technical Attributes
Attributes Table
Input Voltage-Min: 1.2V
Input Voltage-Max: 3.65V
Output Voltage Range: 0.8V to 5.17V
Dropout Voltage-Max: 0.38V
Output Current-Max: 3A
Rated Power: 1.9W
Operating Temp Range: -40°C to +85°C
Regulator Topology: Adjustable
No. of Outputs: Single
Load Regulation (%): 0.06%
Current - Limit: 6.7A
Line Regulation (%): 0.15%
Package Style:  UDFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
78,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$552.00
USD
Quantity
Unit Price
3,000
$0.184
6,000
$0.181
9,000
$0.18
12,000
$0.179
15,000+
$0.176
Product Variant Information section