text.skipToContent text.skipToNavigation

Manufacturer Part #

AS78L05RTR-G1

AS78LXX Series 5 V 100 mA Fixed Surface Mount Voltage Regulator - SOT-89

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated AS78L05RTR-G1 - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 1.8V
Output Current-Max: 100mA
Rated Power: 0.75W
Tolerance (%): ±5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: 1
Output Noise: 40µV
Load Regulation: 150mV
Line Regulation: 250mV
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$59.60
USD
Quantity
Unit Price
1,000
$0.0596
4,000
$0.0577
10,000
$0.0565
25,000
$0.0554
40,000+
$0.0536