text.skipToContent text.skipToNavigation

Manufacturer Part #

L7805ABD2T-TR

L7805 Series 1.5 A 5 V Three Terminal Positive Voltage Regulator - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2535
Product Specification Section
STMicroelectronics L7805ABD2T-TR - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 2V
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The L7805ABD2T-TR is a three-terminal positive regulators is available in TO-220, TO-220FP, TO-3, D²PAK and DPAK packages and several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible.

If adequate heat sinking is provided, they can deliver over 1 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.

Features:

  • Output current up to 1.5 A
  • Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18; 24 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • 2 % output voltage tolerance (A version)
  • Guaranteed in extended temperature range (A version)

View the Complete family of L7805 Linear Regulator

Pricing Section
Global Stock:
8,000
USA:
8,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$280.00
USD
Quantity
Unit Price
1,000
$0.28
4,000
$0.275
15,000+
$0.265