text.skipToContent text.skipToNavigation

Manufacturer Part #

LD1117DT18TR

LD1117 Series 1300 mA 1.8 V Fixed SMT Positive Voltage Regulator - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LD1117DT18TR - Technical Attributes
Attributes Table
Input Voltage-Max: 15V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 1.2V
Output Current-Max: 1300mA
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The LD1117DT18TR is a low drop fixed positive voltage regulator with an output voltage of 1.8 V and an output current up to 1300 mA. It is available in surface mount TO-252-3 package.

High efficiency is assured by an NPN pass transistor. Only a very common 10 μF minimum capacitor is needed for stability. Chip trimming allows the regulator to reach a very tight output voltage tolerance, within ±1 % at 25 °C.

Features:

  • Low dropout voltage (1 V typ.)
  • 2.85 V device performances are suitable for SCSI-2 active termination
  • Output current up to 800 mA
  • Fixed output voltage of: 1.2 V, 1.8 V, 2.5 V, 3.3 V, 5.0 V
  • Adjustable version availability (VREF= 1.25 V)
  • Internal current and thermal limit
  • Available in ±1 % (at 25 °C) and 2 % in full temperature range
  • Supply voltage rejection: 75 dB (typ.)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,100.00
USD
Quantity
Unit Price
2,500
$0.225
5,000
$0.22
12,500+
$0.215
Product Variant Information section