text.skipToContent text.skipToNavigation

Manufacturer Part #

LD1117S50CTR

LD1117 Series 1300 mA 5 V Fixed Output Positive Voltage LDO Regulator - SOT-223

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
STMicroelectronics LD1117S50CTR - Technical Attributes
Attributes Table
Input Voltage-Max: 15V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 1.3V
Output Current-Max: 0.8A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 5mA
No. of Outputs: Single
Output Noise: 100µV
Load Regulation: 1mV
Line Regulation: 1mV
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
The LD1117S50CTR is a low drop voltage regulator able to provide up to 800 mA of output current, available even in adjustable version (VREF = 1.25 V). Concerning fixed versions, are offered the following output voltages: 1.2 V, 1.8 V, 2.5 V, 2.85 V, 3.0 V, 3.3 V and 5.0 V. The 2.85 V type is ideal for SCSI-2 lines active termination. The device is supplied in: SOT-223, DPAK, SO-8 and TO-220.

The SOT-223 and DPAK surface mount packages optimize the thermal characteristics even offering a relevant space saving effect. High efficiency is assured by NPN pass transistor. In fact in this case, unlike than PNP one, the quiescent current flows mostly into the load. Only a very common 10 μF minimum capacitor is needed for stability. On chip trimming allows the regulator to reach a very tight output voltage tolerance, within ±1 % at 25 °C.

Features:

  • Low dropout voltage (1 V typ.)
  • 2.85 V device performances are suitable for SCSI-2 active termination
  • Output current up to 800 mA
  • Fixed output voltage of: 1.2 V, 1.8 V, 2.5 V, 3.0 V, 3.3 V, 5.0 V
  • Adjustable version availability (VREF = 1.25 V)
  • Internal current and thermal limit
  • Available in ±1 % (at 25 °C) and 2 % in full temperature range
  • Supply voltage rejection: 75 dB (typ.)
Pricing Section
Global Stock:
70,000
USA:
70,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$422.50
USD
Quantity
Unit Price
2,500
$0.169
5,000
$0.167
7,500
$0.166
10,000
$0.165
12,500+
$0.162
Product Variant Information section