text.skipToContent text.skipToNavigation

Manufacturer Part #

LD39020DTPU15R

LD39020 Series 1.5 V 200 mA Very Low Quiescent Current Linear Regulator IC-DFN-4

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LD39020DTPU15R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.5V
Dropout Voltage-Max: 0.35V
Output Current-Max: 200mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 20µA
No. of Outputs: Single
Output Noise: 45µV
Load Regulation: 10mV
Current - Limit: 350mA
Line Regulation (%): 0.02%
Package Style:  DFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,150.00
USD
Quantity
Unit Price
10,000
$0.115
20,000
$0.113
30,000+
$0.112
Product Variant Information section