text.skipToContent text.skipToNavigation

Manufacturer Part #

LD39150PT-R

LD39150 Series 3.3 V 1.5 A Ultra Low Drop BiCMOS Voltage Regulator - PPAK-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LD39150PT-R - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 6V
Output Voltage Fixed: 1.22V/5V
Dropout Voltage-Max: 0.4V
Output Current-Max: 1.5A
Package Style:  POWERPAK-5
Mounting Method: Surface Mount
Features & Applications

The LD39150PT-T is a fast ultra low drop linear regulator which operates from 2.5 V to 6 V input supply.

A wide range of output options are available. The low drop voltage, low noise, and ultra low quiescent current make it suitable for low voltage microprocessor and memory applications. The device is developed on a BiCMOS process which allows low quiescent current operation independently of output load current

Features:

  • 1.5 A guaranteed output current
  • Ultra low dropout voltage (200 mV typ. @ 1.5 Aload, 40 mV typ. @ 300 mA load)
  • Very low quiescent current (1 mA typ. @ 1.5 A load, 1 µA max @ 25 °C in off mode)
  • Logic-controlled electronic shutdown
  • Current and thermal internal limit
  • ± 1.5 % output voltage tolerance @ 25 °C
  • Fixed and ADJ output voltages: 1.22 V, 1.8 V, 2.5 V, 3.3 V, ADJ. (see Table 1)
  • Temperature range: -40 to 125 °C
  • Fast dynamic response to line and load changes
  • Stable with ceramic capacitor
  • Available in PPAK, DPAK and DFN6 (3x3 mm)

Application:

  • Microprocessor power supply
  • DSPs power supply
  • Post regulators for switching suppliers
  • High efficiency linear regulator
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,525.00
USD
Quantity
Unit Price
2,500
$0.61
5,000+
$0.60
Product Variant Information section