text.skipToContent text.skipToNavigation

Manufacturer Part #

LD57100J120R

1A ULTRA LOW DROP WITH BIAS

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2047
Product Specification Section
STMicroelectronics LD57100J120R - Technical Attributes
Attributes Table
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 80mV
Output Current-Max: 1A
Tolerance (%): ±0.5%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 35µA
No. of Outputs: Single
Output Noise: 27µV
Load Regulation: 1mV
Current - Limit: 2A
Line Regulation (%): 0.01%
Package Style:  FLIP CHIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.16
USD
Quantity
Unit Price
1
$0.157
20
$0.147
100
$0.142
500
$0.137
2,500+
$0.131
Product Variant Information section