Manufacturer Part #
LDFPUR
LDF Series 1 A 0.8 to 12 V ADJ Output SMT VLDO Voltage Regulator - DFN-6 (3 x 3)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:DFN-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics LDFPUR - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2.6V |
| Input Voltage-Max: | 16V |
| Output Voltage Fixed: | 0.8V/12V |
| Dropout Voltage-Max: | 500mV |
| Output Current-Max: | 1A |
| Package Style: | DFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.44
6,000+
$0.43
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-6
Mounting Method:
Surface Mount