text.skipToContent text.skipToNavigation

Manufacturer Part #

LDK715M42R

LDK715 Series 4.2 V 85 mA High Input Voltage LDO Linear Regulator- SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LDK715M42R - Technical Attributes
Attributes Table
Input Voltage-Min: 4.3V
Input Voltage-Max: 24V
Output Voltage Fixed: 4.2V
Dropout Voltage-Max: 1V
Output Current-Max: 85mA
Rated Power: 0.45W
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 8.5µA
No. of Outputs: Single
Output Noise: 210µV
Load Regulation (%): 0.003%
Current - Limit: 120mA
Line Regulation (%): 0.004%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$795.00
USD
Quantity
Unit Price
3,000
$0.265
9,000
$0.26
15,000+
$0.255
Product Variant Information section