text.skipToContent text.skipToNavigation

Manufacturer Part #

LM217T-DG

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 37 V 1.5A TO-22

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LM217T-DG - Technical Attributes
Attributes Table
Input Voltage-Max: 40V
Output Voltage Range: 1.2V to 37V
Output Current-Max: 1.5A
Operating Temp Range: -25°C to +150°C
Regulator Topology: Adjustable
No. of Outputs: Single
Load Regulation (%): 0.1%
Current - Limit: 2.2A
Line Regulation (%): 0.01%
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
50
Total
$2,320.00
USD
Quantity
Unit Price
1,000
$0.595
2,000
$0.585
3,000
$0.58
5,000+
$0.57
Product Variant Information section