text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2931AD50R

LM2931 Series 100 mA 5 V Fixed Output SMT VLDO Voltage Regulator - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LM2931AD50R - Technical Attributes
Attributes Table
Input Voltage-Min: 26V
Input Voltage-Max: 26V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.6V
Output Current-Max: 100mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 30mA
No. of Outputs: Single
Output Noise: 330µV
Load Regulation: 33mV
Current - Limit: 300mA
Line Regulation: 33mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The LM2931AD50R is a 5 V output voltage and 100 mA output current low drop voltage regulator with inhibit function, available in surface mount SOIC-8 package.

The very low drop voltage and the low quiescent current make this device particular suitable for low noise, low power applications and in battery-powered systems.

Features:

  • Very low dropout voltage (0.15 V typ. at 10 mA load)
  • Low quiescent current (typ. 2.5 mA, at 100 mA load)
  • Output current up to 100 mA
  • Adjustable (from VOUT= 2.5 V only SO-8) and fixed (3.3 V and 5 V) output voltage version
  • Internal current and thermal limit
  • Load dump protection up to 60 V
  • Reverse transient protection up to - 50 V
  • Temperature range: - 40 to 125 °C
  • Package available: TO-92, DPAK, SO-8 (with inhibit control)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,137.50
USD
Quantity
Unit Price
2,500
$0.455
5,000
$0.45
7,500+
$0.44
Product Variant Information section