text.skipToContent text.skipToNavigation

Manufacturer Part #

MC79L06F-TP

100 mA -6 V Fixed Output Negative Voltage SMT Linear Regulator - SOT-89

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components MC79L06F-TP - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 6V
Output Current-Max: 0.1A
Operating Temp Range: -30°C to +75°C
Regulator Topology: Fixed
Quiescent Current: 3.5mA
No. of Outputs: Single
Output Noise: 120µV
Load Regulation: 7mV
Line Regulation: 15mV
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,530.00
USD
Quantity
Unit Price
10,000
$0.153
20,000+
$0.15
Product Variant Information section