text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1781-3302H/DC

MCP1781 Series 200 mA 3.3 V Fixed Output SMT Linear Regulator - SOT-223

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1781-3302H/DC - Technical Attributes
Attributes Table
Input Voltage-Min: 4.3V
Input Voltage-Max: 55V
Output Voltage Range: 3.3V to 5V
Dropout Voltage-Max: 705mV
Output Current-Max: 200mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +150°C
Quiescent Current: 34µA
Output Noise: 300µV
Load Regulation (%): 0.1%
Line Regulation (%): 0.005%
Package Style:  SOT-223-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
400
Multiple Of:
80
Total
$332.00
USD
Quantity
Unit Price
80
$0.855
320
$0.83
800
$0.815
2,000
$0.80
3,200+
$0.775
Product Variant Information section