text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1802T-6002I/OT

MCP1802 Series 300 mA 6 V Fixed Output High PSRR LDO Regulator - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1802T-6002I/OT - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 10V
Output Voltage Fixed: 6V
Dropout Voltage-Max: 350mV
Output Current-Max: 300mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,770.00
USD
Quantity
Unit Price
3,000+
$0.59
Product Variant Information section