text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1804T-5002I/MB

MCP1804 Series 150 mA 5 V Fixed Output SMT LDO Shutdown Regulator - SOT-89

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Microchip MCP1804T-5002I/MB - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 28V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 2700mV
Output Current-Max: 150mA
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$765.00
USD
Quantity
Unit Price
1,000
$0.765
2,000
$0.755
3,000
$0.75
4,000
$0.745
5,000+
$0.73
Product Variant Information section