text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1825S-3302E/EB

500 MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1825S-3302E/EB - Technical Attributes
Attributes Table
Input Voltage-Min: 2.1V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 350mV
Output Current-Max: 500mA
Package Style:  TO-263-6 (DDPAK5)
Mounting Method: Surface Mount
Features & Applications

The MCP1825S-3302E/EB is a 500 mA, 3.3 V Low Voltage, Low Quiescent Current and Low Dropout (LDO) Regulator, available in DDPAK-5 package.

Features:

  • 500 mA Output Current Capability
  • Input Operating Voltage Range: 2.1V to 6.0V
  • Adjustable Output Voltage Range: 0.8V to 5.0V
  • Standard Fixed Output Voltages: 0.8V, 1.2V, 1.8V, 2.5V, 3.0V, 3.3V, 5.0V
  • Other Fixed Output Voltage Options Available Upon Request
  • Low Dropout Voltage: 210 mV Typical at 500 mA
  • Typical Output Voltage Tolerance: 0.5%
  • Stable with 1.0 μF Ceramic Output Capacitor
  • Fast response to Load Transients
  • Low Supply Current: 120 μA (typical)
  • Low Shutdown Supply Current: 0.1 μA (typical)
  • Fixed Delay on Power Good Output
  • Short Circuit Current Limiting and Overtemperature Protection

Applications:

  • High-Speed Driver Chipset Power
  • Networking Backplane Cards
  • Notebook Computers
  • Network Interface Cards
  • Palmtop Computers
  • 2.5V to 1.XV Regulators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
100
Factory Lead Time:
7 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$565.00
USD
Quantity
Unit Price
50
$1.16
200
$1.15
500
$1.13
1,250
$1.12
2,000+
$1.10
Product Variant Information section