text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC29301-3.3WT

MIC29301 Series 3.3 V Fixed Output 3 A LDO Voltage Regulator - TO-220-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC29301-3.3WT - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 26V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 600mV
Output Current-Max: 3A
Rated Power: 50W
Tolerance (%): ±1%
Operating Temp Range: -65°C to +150°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 400µV
Load Regulation (%): 1%
Current - Limit: 5A
Line Regulation (%): 0.5%
Package Style:  TO-220-5
Mounting Method: Flange Mount
Features & Applications

The MIC29301-3.3WT is a high current, high accuracy, low-dropout voltage regulators. Using Micrel's proprietary Super ?eta PNP? process with a PNP pass element, these regulators feature 350 mV to 425 mV (full load) typical dropout voltages and very low ground current. Designed for high current loads, these devices also find applications in lower current, extremely low dropout-critical systems, where their tiny dropout voltage and ground current values are important attributes.

The MIC29301-3.3WT is fully protected against overcurrent faults, reversed input polarity, reversed lead insertion, overtemperature operation, and positive and negative transient voltage spikes. Five pin fixed voltage versions feature logic level ON/OFF control and an error flag which signals whenever the output falls out of regulation. Flagged states include low input voltage (dropout), output current limit, overtemperature shutdown, and extremely high voltage spikes on the input. On the MIC29xx1 and MIC29xx2, the ENABLE pin may be tied to VIN if it is not required for ON/OFF control. The MIC29150/29300/29500 are available in 3-pin and 5-pin TO-220 and surface mount TO-263 (D2Pak) packages. The MIC29750 7.5 A regulators are available in 3-pin and 5-pin TO-247 packages. The 1.5 A, adjustable output MIC29152 is available in a 5-pin power D-Pak (TO-252) package.

Key Features :

  • High current capability
  • MIC29300/29301/29302/29303...3 A
  • Low-dropout voltage
  • Low ground current
  • Accurate 1% guaranteed tolerance
  • Extremely fast transient response
  • Reverse-battery and ?Load Dump? protection
  • Zero-current shutdown mode (5-pin versions)
  • Error flag signals output out-of-regulation (5-pin versions)
  • Also characterized for smaller loads with industry-leading performance specifications
  • Fixed voltage and adjustable versions

Applications :

  • Battery powered equipment
  • High-efficiency “Green” computer systems
  • Automotive electronics
  • High-efficiency linear lower supplies
  • High-efficiency lost-regulator for switching supply
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
350
Multiple Of:
50
Total
$1,316.00
USD
Quantity
Unit Price
10
$3.91
30
$3.86
100
$3.80
200
$3.76
500+
$3.67
Product Variant Information section