text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2937A-3.3WU-TR

MIC2937A Series 3.3 V Fixed Output Voltage 750 mA SMT LDO Regulator - TO-263

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2937A-3.3WU-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2kV
Input Voltage-Max: 26V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 600mV
Output Current-Max: 750mA
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The MIC2937A-3.3WU TR is a Part of MIC2937A Series bulletproof” efficient voltage regulators with very low dropout voltage (typically 40 mV at light loads and 300 mV at 500 mA), and very low quiescent current (160 μA typical)

The quiescent current of the MIC2937A increases only slightly in dropout, thus prolonging battery life. Key MIC2937A features include protection against reversed battery, fold-back current limiting, and automotive “load dump”protection (60 V positive transient).

Features:

  • High output voltage accuracy
  • Guaranteed 750 mA output
  • Low quiescent current
  • Low dropout voltage
  • Extremely tight load and line regulation
  • Very low temperature coefficient
  • Current and thermal limiting
  • Input can withstand:
    • –20 V reverse battery
    • +60 V positive transients
  • Error flag warns of output dropout
  • Logic-controlled electronic shutdown
  • Output programmable from 1.24 V to 26 V(MIC29372)

Applications:

  • Battery Powered Equipment
  • Cellular Telephones
  • Laptop, Notebook, and Palmtop Computers
  • PCMCIA VCC and VPP Regulation/Switching
  • Bar Code Scanners
  • Automotive Electronics
  • SMPS Post-Regulator/ DC to DC Modules
  • High Efficiency Linear Power Supplies
Pricing Section
Global Stock:
0
USA:
0
2,250
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,590.00
USD
Quantity
Unit Price
750
$2.12
1,500+
$2.09
Product Variant Information section