text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5233YM5-TR

MIC5233 Series 36 V 100 mA Adjustable SMT Low Dropout Regulator - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5233YM5-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 36V
Dropout Voltage-Max: 400mV
Output Current-Max: 100mA
Rated Power: 0.425W
Tolerance (%): ±1%
Operating Temp Range: -65°C to +150°C
Regulator Topology: Adjustable
No. of Outputs: Single
Load Regulation (%): 1%
Line Regulation (%): 0.5%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The MIC5233YM5 TR is a 100 mA highly accurate, low dropout regulator with high input voltage and ultra-low ground current. This combination of high voltage and low ground current makes the MIC5233 ideal for multi-cell Li-Ion battery systems.

A µCap LDO design, the MIC5233 is stable with either ceramic or tantalum output capacitor. It only requires a 2.2 µF capacitor for stability. Features of the MIC5233 include enable input, thermal shutdown, current limit, reverse battery protection, and reverse leakage protection. Available in fixed and adjustable output voltage versions, the MIC5233 is offered in the IttyBitty™ SOT-23-5 package with a junction temperature range of –40°C to +125°C.

Features:

  • Wide input voltage range: 2.3 V to 36 V
  • Ultra low ground current: 18 µA
  • Low dropout voltage of 270 mV at 100 mA
  • High output accuracy of ±2.0% over temperature
  • µCap: stable with ceramic or tantalum capacitors
  • Excellent line and load regulation specifications
  • Zero shutdown current
  • Reverse battery protection
  • Reverse leakage protection
  • Thermal shutdown and current limit protection
  • IttyBitty™ SOT-23-5 package

Applications:

  • Keep-alive supply in notebook and portable computers
  • USB power supply
  • Logic supply for high-voltage batteries
  • Automotive electronics
  • Battery powered systems
  • 3-4 cell Li-Ion battery input range 
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,870.00
USD
Quantity
Unit Price
3,000+
$1.29
Product Variant Information section