text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5307-3.0YD5-TR

300MA SINGLE LOW IQ ULDO

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5307-3.0YD5-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.4V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 250mV
Output Current-Max: 300mA
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Features & Applications

The MIC5307-3.0YD5 TR is a micropower, µCap low dropout regulator, Available in surface mount TSOT-23-5 package.

This device is designed for optimal performance where smaller packages are required. It is capable of sourcing 300 mA of output current while only drawing 20 µA of operating current. This high performance LDO offers fast transient response and good PSRR while consuming a minimum of current.

Features:

  • Input voltage range: 2.4 V to 5.5 V
  • Ultra-low IQ: only 20 µA operating current
  • Stable with ceramic output capacitor
  • Low dropout voltage of 120 mV at 300 mA
  • High output accuracy:
    • ±1.0% initial accuracy
    • ±2.0% over temperature
  • Thermal shutdown protection
  • Current limit protection

Applications:

  • Digital logic power supply
  • Stand-by power supply
  • Cellular phones
  • PDAs
  • Portable electronics
  • Notebook PCs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$2,145.00
USD
Quantity
Unit Price
3,000+
$0.715
Product Variant Information section