text.skipToContent text.skipToNavigation

Manufacturer Part #

MP174AGJ-Z

MP174A Series 700 V 5 W Non-Isolated Off-Line Regulator IC - TSOT-23-5

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP174AGJ-Z - Technical Attributes
Attributes Table
Isolation: Non Isolated
Internal Switch: Yes
Topology: Buck/Buck-Boost/Flyback
Start-Up Voltage: 5.1V to 5.7V
Supply Voltage: 5.3V to 5.6V
Rated Power: 5W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -60°C to +150°C
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,770.00
USD
Quantity
Unit Price
3,000+
$0.59
Product Variant Information section