text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP161BMX250TBG

LDO Voltage Regulators 450MA NON-ACTIVE DISCHARGE

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP161BMX250TBG - Technical Attributes
Attributes Table
Input Voltage-Min: 1.9V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 0.315V
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 18µA
No. of Outputs: 1
Package Style:  XDFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$667.00
USD
Quantity
Unit Price
5,000
$0.0678
10,000
$0.0667
15,000
$0.0661
25,000
$0.0653
50,000+
$0.0637
Product Variant Information section