text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP698SQ13T1G

NCP698 Series 150 mA 1.3 V CMOS Ultra Low Iq and IGND LDO Regulator - SC-82AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP698SQ13T1G - Technical Attributes
Attributes Table
Input Voltage-Max: 6V
Output Voltage Fixed: 1.3V
Dropout Voltage-Max: 1500mV
Output Current-Max: 150mA
Package Style:  SOT-343 (SC-82, SC-70-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,221
Factory Lead Time:
26 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,026.00
USD
Quantity
Unit Price
3,000
$0.173
6,000
$0.171
9,000
$0.17
12,000
$0.169
15,000+
$0.166
Product Variant Information section