text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP716BCSN330T1G

NCP716BC Series 3.3V 150 mA, Ultra-Low Iq LDO Regulator TSOP-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP716BCSN330T1G - Technical Attributes
Attributes Table
Input Voltage-Min: 3.3V
Input Voltage-Max: 24V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 1.08V
Output Current-Max: 150mA
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 4.7µA
No. of Outputs: 1
Output Noise: 115µV
Load Regulation: 0.0013mV
Line Regulation: 4mV
Package Style:  TSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
69,000
Factory Lead Time:
15 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,920.00
USD
Quantity
Unit Price
3,000
$0.325
6,000
$0.32
9,000+
$0.315
Product Variant Information section