Manufacturer Part #
NCV47711PDAJR2G
NCV47711 Series 350 mA 5 to 20 V Adjustable SMT LDO Voltage Regulator - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCV47711PDAJR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCV47711PDAJR2G - Technical Attributes
Attributes Table
| Input Voltage-Min: | 5.5V |
| Input Voltage-Max: | 40V |
| Output Voltage Fixed: | 5V/20V |
| Dropout Voltage-Max: | 500mV |
| Output Current-Max: | 350mA |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.415
5,000
$0.405
10,000+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount