text.skipToContent text.skipToNavigation

Manufacturer Part #

RPZ-2.0-R

2A DC/DC-Converter 'INNOLINE' SMD reg

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
RECOM RPZ-2.0-R - Technical Attributes
Attributes Table
Input Voltage-Min: 2.75V
Input Voltage-Max: 6V
Output Voltage Range: 5.74V to 600mV
Output Current-Max: 2A
Rated Power: 12W
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 500µA
No. of Outputs: 1
Package Style:  QFN-18
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$940.00
USD
Quantity
Unit Price
500+
$1.88
Product Variant Information section