text.skipToContent text.skipToNavigation

Manufacturer Part #

STLQ020C33R

LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-323 T/R

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
STMicroelectronics STLQ020C33R - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.16V
Output Current-Max: 0.2A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 300nA
No. of Outputs: Single
Output Noise: 135µV
Load Regulation (%): 0.0015%
Current - Limit: 0.38A
Line Regulation (%): 0.005%
Package Style:  SOT-323-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$705.00
USD
Quantity
Unit Price
3,000
$0.235
9,000
$0.23
15,000+
$0.225
Product Variant Information section