text.skipToContent text.skipToNavigation

Manufacturer Part #

T30LMPSR165CFCT285T2G

Linear Voltage Regulators 300 MA LDO WITH ACTIVE DISCHARGE FEATURE

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
onsemi T30LMPSR165CFCT285T2G - Technical Attributes
Attributes Table
Input Voltage-Min: 1.4V
Input Voltage-Max: 3.3V
Output Voltage Fixed: 2.85V
Dropout Voltage-Max: 70mV
Output Current-Max: 0.3A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 240µA
No. of Outputs: Single
Output Noise: 16µV
Load Regulation (%): 0.001%
Current - Limit: 570mA
Line Regulation (%): 0.02%
Package Style:  WLCSP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
1,030,000
Factory Lead Time:
17 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$796.00
USD
Quantity
Unit Price
10,000
$0.0796
20,000
$0.0784
30,000
$0.0777
40,000
$0.0771
50,000+
$0.0755
Product Variant Information section