text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXRE252BSA-7

ZXRE252 Series, VREG Shunt Regulator - SOT23 T&R

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXRE252BSA-7 - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±0.5%
Reference Voltage: 2.495V
Output Voltage: 36V
Output Impedance: 0.2Ω
Output Current: 100mA
Cathode Current: 100mA
Power Dissipation: 330mW
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$274.80
USD
Quantity
Unit Price
3,000
$0.0916
6,000
$0.0901
12,000
$0.0886
15,000
$0.0881
45,000+
$0.0853
Product Variant Information section